M2409GD1U-G
vs
NMA1212D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
CALEX MFG CO INC
Package Description
DIP,
DIP-6
Reach Compliance Code
unknown
compliant
Additional Feature
ADDITIONAL -9V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
26.4 V
13.2 V
Input Voltage-Min
21.6 V
10.8 V
Input Voltage-Nom
24 V
12 V
JESD-30 Code
R-XDMA-P6
R-XDIP-P6
Length
20.4 mm
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
6
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Voltage-Nom
9 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
7.3 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Width
7.62 mm
Base Number Matches
2
4
ECCN Code
EAR99
Efficiency (Main Output)
80%
Line Regulation-Max
1%
Load Regulation-Max
10%
Protections
CURRENT
Compare M2409GD1U-G with alternatives
Compare NMA1212D with alternatives