NMA2409DC
vs
M1205GS1U
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code
DIP
Package Description
ROHS COMPLIANT PACKAGE, DIP-14
,
Pin Count
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Additional Feature
-9V ADDITIONAL OUTPUT AVAILABLE
ADDITIONAL -5V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
26.4 V
13.2 V
Input Voltage-Min
21.6 V
10.8 V
Input Voltage-Nom
24 V
12 V
JESD-30 Code
R-XDMA-P14
R-XSMA-P5
Length
19.5 mm
Load Regulation-Max
10%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
14
5
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.055 A
Output Voltage-Nom
9 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP6/14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
7.05 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Width
9.8 mm
Base Number Matches
2
2
Moisture Sensitivity Level
1
Compare NMA2409DC with alternatives
Compare M1205GS1U with alternatives