NMA2409DC vs NMA1205S feature comparison

NMA2409DC Murata Power Solutions

Buy Now Datasheet

NMA1205S Murata Power Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MURATA POWER SOLUTIONS INC NEWPORT COMPONENTS LTD
Part Package Code DIP MODULE
Package Description ROHS COMPLIANT PACKAGE, DIP-14 SIP-7
Pin Count 14 7
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature -9V ADDITIONAL OUTPUT AVAILABLE -5V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V 13.2 V
Input Voltage-Min 21.6 V 10.8 V
Input Voltage-Nom 24 V 12 V
JESD-30 Code R-XDMA-P14 R-XSMA-T5
Length 19.5 mm
Load Regulation-Max 10% 12.5%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 14 5
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.055 A
Output Voltage-Nom 9 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP6/14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.05 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 9.8 mm
Base Number Matches 2 4

Compare NMA2409DC with alternatives

Compare NMA1205S with alternatives