M1205GS1U
vs
M0512GD1U-G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
SENSITRON SEMICONDUCTOR
Package Description
,
DIP,
Reach Compliance Code
unknown
compliant
Additional Feature
ADDITIONAL -5V OUTPUT AVAILABLE
ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
5.5 V
Input Voltage-Min
10.8 V
4.5 V
Input Voltage-Nom
12 V
5 V
JESD-30 Code
R-XSMA-P5
R-XDMA-P6
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Nom
5 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
DUAL
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
14/6
ECCN Code
EAR99
Length
20.4 mm
Package Code
DIP
Seated Height-Max
7.3 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare M1205GS1U with alternatives
Compare M0512GD1U-G with alternatives