NMA1212D vs HPR1022 feature comparison

NMA1212D Murata Power Solutions

Buy Now Datasheet

HPR1022 C&D Technologies Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEWPORT COMPONENTS LTD POWER CONVERTIBLES
Part Package Code DIP
Package Description DIP-14
Pin Count 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature -12V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 26.4 V
Input Voltage-Min 10.8 V 21.6 V
Input Voltage-Nom 12 V 24 V
JESD-30 Code R-XDMA-T6 R-PSIP-T5
Load Regulation-Max 7.5% 3%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 5
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -25 °C
Output Current-Max 0.042 A
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP6/14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 2 3
Efficiency (Main Output) 72%
Line Regulation-Max 10%
Output Voltage-Max 12.6 V
Output Voltage-Min 11.4 V

Compare NMA1212D with alternatives

Compare HPR1022 with alternatives