HPR1022
vs
NMA1215S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
POWER CONVERTIBLES
NEWPORT COMPONENTS LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
72%
Input Voltage-Max
26.4 V
13.2 V
Input Voltage-Min
21.6 V
10.8 V
Input Voltage-Nom
24 V
12 V
JESD-30 Code
R-PSIP-T5
R-XSMA-T5
Line Regulation-Max
10%
Load Regulation-Max
3%
7.5%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
65 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
15 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Base Number Matches
2
4
Part Package Code
MODULE
Package Description
SIP-7
Pin Count
7
Additional Feature
-15V ADDITIONAL OUTPUT AVAILABLE
Compare HPR1022 with alternatives
Compare NMA1215S with alternatives