Part Details for HPR1022 by C&D Technologies Inc
Overview of HPR1022 by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPR1022
HPR1022 CAD Models
HPR1022 Part Data Attributes
|
HPR1022
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HPR1022
C&D Technologies Inc
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER CONVERTIBLES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T5 | |
Line Regulation-Max | 10% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for HPR1022
This table gives cross-reference parts and alternative options found for HPR1022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPR1022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPR1022C | Murata Power Solutions | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 0.504W, Hybrid, ROHS COMPLIANT, SIP-6/5 | HPR1022 vs HPR1022C |
HPR1022/H | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, SIP-6/5 | HPR1022 vs HPR1022/H |
HPR1022/H | C&D Technologies Inc | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | HPR1022 vs HPR1022/H |