NMA1205D vs NMA0509S feature comparison

NMA1205D C&D Technologies Inc

Buy Now Datasheet

NMA0509S C&D Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer C&D TECHNOLOGIES INC C&D TECHNOLOGIES INC
Part Package Code DIP MODULE
Package Description DIP-14/6 SIP-7/5
Pin Count 14/6 7/5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature -5V ADDITIONAL OUTPUT AVAILABLE -9V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 5.5 V
Input Voltage-Min 10.8 V 4.5 V
Input Voltage-Nom 12 V 5 V
JESD-30 Code R-XDIP-T6 R-XSIP-T5
JESD-609 Code e0 e0
Length 19.5 mm 19.5 mm
Load Regulation-Max 12.5% 10%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.1 A 0.055 A
Output Voltage-Max 5.5 V 9.9 V
Output Voltage-Min 4.625 V 8.325 V
Output Voltage-Nom 5 V 9 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP SIP
Package Equivalence Code DIP6/14,.3 SIP5/7,.05
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.05 mm 10.25 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 7.62 mm 6 mm
Base Number Matches 4 4

Compare NMA1205D with alternatives

Compare NMA0509S with alternatives