NMA1205D vs NMA2412S feature comparison

NMA1205D Murata Power Solutions

Buy Now Datasheet

NMA2412S XP Power

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer NEWPORT COMPONENTS LTD XP POWER LTD
Part Package Code DIP
Package Description DIP-14
Pin Count 14
Reach Compliance Code unknown compliant
ECCN Code EAR99
Additional Feature -5V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 24 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-XDMA-T6
Load Regulation-Max 12.5%
Number of Functions 1
Number of Outputs 2
Number of Terminals 6 6
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -25 °C
Output Voltage-Nom 5 V 12 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Base Number Matches 4 4
HTS Code 8542.39.00.01
Output Current-Max 0.06 A
Package Equivalence Code SIP6,.1,157
Terminal Pitch 4 mm

Compare NMA1205D with alternatives