NMA1205D vs M1212GD1U feature comparison

NMA1205D XP Power

Buy Now Datasheet

M1212GD1U Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer XP POWER LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description DIP-14 DIP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Input Voltage-Max 12 V 13.2 V
JESD-30 Code R-PDIP-T14 R-XDMA-P6
Number of Terminals 14 6
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Current-Max 0.15 A
Output Voltage-Nom 5 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 2
Rohs Code No
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
Length 20.4 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Seated Height-Max 7.3 mm
Technology HYBRID
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 7.62 mm

Compare M1212GD1U with alternatives