NLU1G86MUTCG
vs
PI74STEX2GU04CEX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
PERICOM SEMICONDUCTOR CORP
Part Package Code
DFN
SOIC
Package Description
UDFN-6
TSSOP,
Pin Count
6
6
Manufacturer Package Code
517AA
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Family
1G
STEX
JESD-30 Code
R-PDSO-N6
R-PDSO-G6
JESD-609 Code
e4
e3
Length
1.2 mm
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
INVERTER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
1
Number of Functions
1
2
Number of Inputs
2
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
TSSOP
Package Equivalence Code
SOLCC6,.04,16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
19.5 ns
Propagation Delay (tpd)
19.5 ns
11 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
0.55 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
5 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.4 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
1.25 mm
Base Number Matches
2
1
ECCN Code
EAR99
Compare NLU1G86MUTCG with alternatives
Compare PI74STEX2GU04CEX with alternatives