PI74STEX2GU04CEX vs 74AUP1G3208GW feature comparison

PI74STEX2GU04CEX Pericom Semiconductor Corporation

Buy Now Datasheet

74AUP1G3208GW NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code SOIC SOT-363
Package Description TSSOP, TSSOP, TSSOP6,.08
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family STEX AUP/ULP/V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2 mm 2 mm
Logic IC Type INVERTER OR-AND GATE
Moisture Sensitivity Level 1 1
Number of Functions 2 1
Number of Inputs 1 3
Number of Terminals 6 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 11 ns 20.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 0.8 V
Supply Voltage-Nom (Vsup) 1.8 V 1.1 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.25 mm
Base Number Matches 1 2
Load Capacitance (CL) 30 pF
Max I(ol) 0.0017 A
Package Equivalence Code TSSOP6,.08
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 20.1 ns
Schmitt Trigger NO
Time@Peak Reflow Temperature-Max (s) 30

Compare PI74STEX2GU04CEX with alternatives

Compare 74AUP1G3208GW with alternatives