NLU1G86MUTCG vs RD74VT1G32CLE feature comparison

NLU1G86MUTCG onsemi

Buy Now Datasheet

RD74VT1G32CLE Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI RENESAS ELECTRONICS CORP
Part Package Code DFN BGA
Package Description UDFN-6 VFBGA,
Pin Count 6 6
Manufacturer Package Code 517AA
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family 1G 74V
JESD-30 Code R-PDSO-N6 R-PBGA-B6
JESD-609 Code e4
Length 1.2 mm 1.4 mm
Load Capacitance (CL) 50 pF
Logic IC Type XOR GATE OR GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 6 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VFBGA
Package Equivalence Code SOLCC6,.04,16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 19.5 ns
Propagation Delay (tpd) 19.5 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 0.55 mm 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.2 V
Supply Voltage-Nom (Vsup) 5 V 1.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD BALL
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 1 mm 0.9 mm
Base Number Matches 2 1

Compare NLU1G86MUTCG with alternatives

Compare RD74VT1G32CLE with alternatives