NL27WZ14DTT3
vs
74AUP1G14GF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
NXP SEMICONDUCTORS
Part Package Code
TSOP
SON
Package Description
TSOP, TSOP6,.11,37
VSON, SOLCC6,.04,14
Pin Count
6
6
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
AUP/ULP/V
JESD-30 Code
R-PDSO-G6
S-PDSO-N6
JESD-609 Code
e0
e3
Length
3 mm
1 mm
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.024 A
0.0017 A
Number of Functions
2
1
Number of Inputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
VSON
Package Equivalence Code
TSOP6,.11,37
SOLCC6,.04,14
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Propagation Delay (tpd)
8.1 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
YES
Seated Height-Max
1.1 mm
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
0.8 V
Supply Voltage-Nom (Vsup)
2.5 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.35 mm
Terminal Position
DUAL
DUAL
Width
1.5 mm
1 mm
Base Number Matches
1
2
Load Capacitance (CL)
30 pF
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
20 ns
Time@Peak Reflow Temperature-Max (s)
30
Compare NL27WZ14DTT3 with alternatives
Compare 74AUP1G14GF with alternatives