74AUP1G14GF
vs
74LVC2G14GV,125
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
VSON,
PLASTIC, SOT-457, SC-74, TSOP-6
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AUP/ULP/V
LVC/LCX/Z
JESD-30 Code
S-PDSO-N6
R-PDSO-G6
JESD-609 Code
e3
e3
Length
1 mm
2.9 mm
Logic IC Type
INVERTER
INVERTER
Moisture Sensitivity Level
1
1
Number of Functions
1
2
Number of Inputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
20 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.5 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
0.8 V
1.65 V
Supply Voltage-Nom (Vsup)
1.1 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN
Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.35 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1.5 mm
Base Number Matches
2
2
Part Package Code
TSOP
Pin Count
6
Manufacturer Package Code
SOT457
Package Equivalence Code
TSOP6,.11,37
Packing Method
TR
Schmitt Trigger
YES
Compare 74AUP1G14GF with alternatives
Compare 74LVC2G14GV,125 with alternatives
74LVC2G14GV,125 vs 74LVC2G14GV
74LVC2G14GV,125 vs NC7SZ386L6X
74LVC2G14GV,125 vs 74LVC1G00GF
74LVC2G14GV,125 vs 74LVC1G00GF,132
74LVC2G14GV,125 vs NC7SZ27L6X
74LVC2G14GV,125 vs 74AUP2G34GW,125
74LVC2G14GV,125 vs 74LVC1G02GF,132
74LVC2G14GV,125 vs NC7ST02L6X
74LVC2G14GV,125 vs NC7SV38L6X