NL27WZ14DTT3
vs
NC7SZ05L6X
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ROCHESTER ELECTRONICS INC
Part Package Code
TSOP
SON
Package Description
TSOP, TSOP6,.11,37
VSON,
Pin Count
6
6
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G6
R-PDSO-N6
JESD-609 Code
e0
e4
Length
3 mm
1.45 mm
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.024 A
Number of Functions
2
1
Number of Inputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
VSON
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Propagation Delay (tpd)
8.1 ns
13.4 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.1 mm
0.55 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
1.65 V
Supply Voltage-Nom (Vsup)
2.5 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
NICKEL GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
1.5 mm
1 mm
Base Number Matches
1
3
Moisture Sensitivity Level
1
Output Characteristics
OPEN-DRAIN
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare NL27WZ14DTT3 with alternatives