NKS20E14192
vs
776376-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WINCHESTER ELECTRONICS CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
COMPLIANT FIT,ONE OPEN END
Body Breadth
0.421 inch
1.264 inch
Body Depth
0.545 inch
Body Length
3.406 inch
1.921 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Material
COPPER ALLOY
BRASS
Contact Pattern
RECTANGULAR
STAGGERED
Contact Resistance
11 mΩ
Contact Style
SINGLE PRONG
RND PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
100000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.156 inch
0.157 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
3
Number of Rows Loaded
2
3
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
PCB Contact Row Spacing
5.08 mm
3.9878 mm
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
UL
Terminal Length
0.71 inch
Terminal Pitch
3.9624 mm
3.9878 mm
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
40
14
Base Number Matches
1
1
Contact Gender
MALE
Dielectric Withstanding Voltage
1000VAC V
Mating Contact Row Spacing
0.156 inch
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Compare NKS20E14192 with alternatives
Compare 776376-2 with alternatives