Part Details for 776376-2 by TE Connectivity
Overview of 776376-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 776376-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
776376-2
|
Avnet Americas | 14P VERT HDR ASSY W/SEAL - Bulk (Alt: 776376-2) RoHS: Not Compliant Min Qty: 220 Package Multiple: 220 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003455325
|
Sager | Automotive Connectors 14P VERT HDR ASSY W/SEAL | 0 |
|
Buy Now |
Part Details for 776376-2
776376-2 CAD Models
776376-2 Part Data Attributes
|
776376-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776376-2
TE Connectivity
Board Connector, 14 Contact(s), 3 Row(s), Male, Straight, 0.157 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 1.264 inch | |
Body Length | 1.921 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.157 inch | |
Mating Contact Row Spacing | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.9878 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 3.9878 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for 776376-2
This table gives cross-reference parts and alternative options found for 776376-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 776376-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJS20E12192 | Winchester Interconnect | Check for Price | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | 776376-2 vs MJS20E12192 |
NJ20E12192 | Winchester Interconnect | Check for Price | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | 776376-2 vs NJ20E12192 |
GMCT14M0N0000 | Amphenol Positronic | Check for Price | Board Connector, 14 Contact(s), 3 Row(s), Male, 0.15 inch Pitch, Locking, Gray Insulator, Receptacle | 776376-2 vs GMCT14M0N0000 |
MK20E14192 | Winchester Interconnect | Check for Price | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | 776376-2 vs MK20E14192 |
NJ20E14192 | Winchester Interconnect | Check for Price | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | 776376-2 vs NJ20E14192 |
CED-1-A-32-A4-B1-1-SG1-Q-BL | Central Components Manufacturing | Check for Price | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Receptacle | 776376-2 vs CED-1-A-32-A4-B1-1-SG1-Q-BL |
NKS20E14192 | Winchester Interconnect | Check for Price | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | 776376-2 vs NKS20E14192 |
GMCT14M0E00J0 | Amphenol Positronic | Check for Price | Board Connector, 14 Contact(s), 3 Row(s), Male, 0.15 inch Pitch, Locking, Gray Insulator, Receptacle | 776376-2 vs GMCT14M0E00J0 |
GMCT14M0N00JVL | Amphenol Positronic | Check for Price | Board Connector, 14 Contact(s), 3 Row(s), Male, 0.15 inch Pitch, Locking, Gray Insulator, Receptacle | 776376-2 vs GMCT14M0N00JVL |
NK20E14192 | Winchester Interconnect | Check for Price | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | 776376-2 vs NK20E14192 |