776376-2 vs NJ20E12192 feature comparison

776376-2 TE Connectivity

Buy Now Datasheet

NJ20E12192 Winchester Interconnect

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD WINCHESTER ELECTRONICS CORP
Reach Compliance Code compliant unknown
Body Breadth 1.264 inch 0.421 inch
Body Length 1.921 inch 3.406 inch
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Gender MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern STAGGERED RECTANGULAR
Contact Style RND PIN-SKT SINGLE PRONG
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
Insulation Resistance 100000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
Mating Contact Pitch 0.157 inch 0.156 inch
Mating Contact Row Spacing 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 2
Number of Rows Loaded 3 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 3.9878 mm 5.08 mm
Polarization Key POLARIZED HOUSING
Reference Standard UL UL, CSA
Terminal Pitch 3.9878 mm 3.9624 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 14 40
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature COMPLIANT FIT,CLOSED ENDS
Body Depth 0.643 inch
Body/Shell Style RECEPTACLE
Contact Finish Mating AU ON NI
Contact Resistance 11 mΩ
Insulator Color NATURAL
Plating Thickness 30u inch
Rated Current (Signal) 1 A
Terminal Length 0.485 inch

Compare 776376-2 with alternatives

Compare NJ20E12192 with alternatives