NJU7200U25
vs
LD2981CU25TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
STMICROELECTRONICS
Part Package Code
SOT-89
SOT-89
Package Description
, TO-243
, TO-243
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
New Japan Radio
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.2 V
0.375 V
Dropout Voltage1-Nom
0.45 V
0.2 V
Input Voltage Absolute-Max
14 V
16 V
Input Voltage-Max
12 V
16 V
Input Voltage-Min
3.5 V
2.5 V
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e6
e3
Length
4.5 mm
4.5 mm
Load Regulation-Max
0.12%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Current1-Max
0.02 A
0.1 A
Output Voltage1-Max
2.625 V
2.587 V
Output Voltage1-Min
2.375 V
2.412 V
Output Voltage1-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
SOF
Package Equivalence Code
TO-243
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.65 mm
1.6 mm
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Terminal Finish
TIN BISMUTH
Matte Tin (Sn)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
3.5%
Width
2.5 mm
2.445 mm
Base Number Matches
1
1
Line Regulation-Max
0.01%
Moisture Sensitivity Level
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare NJU7200U25 with alternatives
Compare LD2981CU25TR with alternatives