NJU7200U25 vs AIC1734-25PXABG feature comparison

NJU7200U25 New Japan Radio Co Ltd

Buy Now Datasheet

AIC1734-25PXABG Analog Integrations Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer NEW JAPAN RADIO CO LTD ANALOG INTEGRATIONS CORP
Part Package Code SOT-89 SOT-89
Package Description , TO-243 , TO-243
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer New Japan Radio
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.2 V 0.67 V
Dropout Voltage1-Nom 0.45 V 0.57 V
Input Voltage Absolute-Max 14 V 12 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 3.5 V 4 V
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e6
Length 4.5 mm 4.5 mm
Load Regulation-Max 0.12% 0.02%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Current1-Max 0.02 A 0.3 A
Output Voltage1-Max 2.625 V 2.55 V
Output Voltage1-Min 2.375 V 2.45 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF SOF
Package Equivalence Code TO-243 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.65 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN BISMUTH
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 2%
Width 2.5 mm 2.445 mm
Base Number Matches 1 1
Line Regulation-Max 0.01%
Operating Temperature TJ-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NJU7200U25 with alternatives

Compare AIC1734-25PXABG with alternatives