LD2981CU25TR
vs
AIC1722A-25PXTTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
STMICROELECTRONICS
ANALOG INTEGRATIONS CORP
Part Package Code
SOT-89
SOT-89
Package Description
, TO-243
, TO-243
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.375 V
0.67 V
Dropout Voltage1-Nom
0.2 V
0.57 V
Input Voltage Absolute-Max
16 V
8 V
Input Voltage-Max
16 V
8 V
Input Voltage-Min
2.5 V
4 V
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e3
Length
4.5 mm
4.5 mm
Line Regulation-Max
0.01%
0.01%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
0.3 A
Output Voltage1-Max
2.587 V
2.55 V
Output Voltage1-Min
2.412 V
2.45 V
Output Voltage1-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
SOF
Package Equivalence Code
TO-243
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
1.6 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Voltage Tolerance-Max
3.5%
2%
Width
2.445 mm
2.445 mm
Base Number Matches
1
1
Pbfree Code
Yes
Load Regulation-Max
0.02%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Compare LD2981CU25TR with alternatives
Compare AIC1722A-25PXTTR with alternatives