NJM78M08FA vs NJM78M06FA feature comparison

NJM78M08FA Nisshinbo Micro Devices

Buy Now Datasheet

NJM78M06FA Nisshinbo Micro Devices

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NISSHINBO MICRO DEVICES INC NISSHINBO MICRO DEVICES INC
Package Description TO-220F, 3 PIN TO-220F, 3 PIN
Reach Compliance Code compliant compliant
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2.8 V 2.3 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 25 V 25 V
Input Voltage-Min 10.5 V 8 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e6 e6
Line Regulation-Max 0.06% 0.06%
Load Regulation-Max 0.08% 0.06%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 8.3 V 6.25 V
Output Voltage1-Min 7.7 V 5.75 V
Output Voltage1-Nom 8 V 6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Equivalence Code SIP3,.1ISO-TB SIP3,.1ISO-TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 4%
Base Number Matches 2 2

Compare NJM78M08FA with alternatives

Compare NJM78M06FA with alternatives