NJM78M06FA vs IP7815AIGR1 feature comparison

NJM78M06FA Nisshinbo Micro Devices

Buy Now Datasheet

IP7815AIGR1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NISSHINBO MICRO DEVICES INC TT ELECTRONICS PLC
Package Description TO-220F, 3 PIN TO-257,
Reach Compliance Code compliant compliant
Adjustability FIXED
Dropout Voltage1-Nom 2.3 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 25 V 30 V
Input Voltage-Min 8 V 17.5 V
JESD-30 Code R-PSFM-T3 R-XSFM-T3
JESD-609 Code e6 e1
Line Regulation-Max 0.06%
Load Regulation-Max 0.06% 0.075%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 0.5 A 1 A
Output Voltage1-Max 6.25 V 15.45 V
Output Voltage1-Min 5.75 V 14.55 V
Output Voltage1-Nom 6 V 15 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-220 TO-257
Package Equivalence Code SIP3,.1ISO-TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN BISMUTH TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 3%
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare NJM78M06FA with alternatives

Compare IP7815AIGR1 with alternatives