NJM78M08FA
vs
KA340T05
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
SAMSUNG SEMICONDUCTOR INC
Package Description
TO-220F, 3 PIN
, SIP3,.1TB
Reach Compliance Code
compliant
compliant
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2.8 V
2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
25 V
12 V
Input Voltage-Min
10.5 V
8 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e6
e0
Line Regulation-Max
0.06%
0.05%
Load Regulation-Max
0.08%
0.05%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
1 A
Output Voltage1-Max
8.3 V
5.25 V
Output Voltage1-Min
7.7 V
4.75 V
Output Voltage1-Nom
8 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
SFM
Package Equivalence Code
SIP3,.1ISO-TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN BISMUTH
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4%
5%
Base Number Matches
2
2
Part Package Code
SFM
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare NJM78M08FA with alternatives
Compare KA340T05 with alternatives