NIS5101E1T1G
vs
LTC4260CGN#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ANALOG DEVICES INC
Part Package Code
MODULE
Package Description
LEAD FREE, SPAK-7
0.150 INCH, LEAD FREE, PLASTIC, SSOP-24
Pin Count
7
24
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Analog Devices
Additional Feature
REQUIRES A NEGATIVE VOLTAGE OF -48V
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
HOT SWAP CONTROLLER
JESD-30 Code
R-PSSO-G7
R-PDSO-G24
JESD-609 Code
e3
e3
Length
9.395 mm
8.649 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
7
24
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SMSIP7H,.4,50TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
1.75 mm
Supply Voltage-Nom (Vsup)
48 V
48 V
Surface Mount
YES
YES
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.635 mm
Terminal Position
SINGLE
DUAL
Width
8 mm
3.899 mm
Base Number Matches
1
1
Pbfree Code
No
Manufacturer Package Code
05-08-1641 (GN24)
Moisture Sensitivity Level
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Supply Voltage-Max (Vsup)
80 V
Supply Voltage-Min (Vsup)
8.5 V
Technology
CMOS
Temperature Grade
COMMERCIAL
Time@Peak Reflow Temperature-Max (s)
30
Compare NIS5101E1T1G with alternatives
Compare LTC4260CGN#PBF with alternatives