There are no models available for this part yet.
Overview of NIS5101E1T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NIS5101E1T1G by onsemi
Part Data Attributes for NIS5101E1T1G by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
MODULE
|
Package Description
|
LEAD FREE, SPAK-7
|
Pin Count
|
7
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
REQUIRES A NEGATIVE VOLTAGE OF -48V
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PSSO-G7
|
JESD-609 Code
|
e3
|
Length
|
9.395 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
7
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SMSIP7H,.4,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.03 mm
|
Supply Voltage-Nom (Vsup)
|
48 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Width
|
8 mm
|
Alternate Parts for NIS5101E1T1G
This table gives cross-reference parts and alternative options found for NIS5101E1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIS5101E1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIS5101E1T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO7, SPAK-7 | onsemi | NIS5101E1T1G vs NIS5101E1T1 |
Related Parts for NIS5101E1T1G
-
NIS5101E1T1Power Management Circuits
-
NCV8613BMNR2GLinear Regulator ICs
-
LM358NGOperational Amplifiers
-
XC6SLX9-2CSG225IField Programmable Gate Arrays
-
NHP620MFDT3GRectifier Diodes
-
MPC8360VVAGDGAMicroprocessors
-
FP75R12KT4B11BOSA1IGBTs
-
W83627F-AWOther uPs/uCs/Peripheral ICs
-
IHLP1212BZER1R0M11Fixed Inductors