NIS5101E1T1G vs LTC4260IGN#TRPBF feature comparison

NIS5101E1T1G onsemi

Buy Now Datasheet

LTC4260IGN#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR LINEAR TECHNOLOGY CORP
Part Package Code MODULE SSOP
Package Description LEAD FREE, SPAK-7 0.150 INCH, LEAD FREE, PLASTIC, SSOP-24
Pin Count 7 24
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi
Additional Feature REQUIRES A NEGATIVE VOLTAGE OF -48V
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT HOT SWAP CONTROLLER
JESD-30 Code R-PSSO-G7 R-PDSO-G24
JESD-609 Code e3 e3
Length 9.395 mm 8.649 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 7 24
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SMSIP7H,.4,50TB SSOP24,.24
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 1.75 mm
Supply Voltage-Nom (Vsup) 48 V 48 V
Surface Mount YES YES
Terminal Finish TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position SINGLE DUAL
Width 8 mm 3.899 mm
Base Number Matches 1 2
Manufacturer Package Code GN
Moisture Sensitivity Level 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Supply Current-Max (Isup) 5 mA
Supply Voltage-Max (Vsup) 80 V
Supply Voltage-Min (Vsup) 8.5 V
Technology CMOS
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 30

Compare NIS5101E1T1G with alternatives

Compare LTC4260IGN#TRPBF with alternatives