NIN-HJ270JTRF vs PE-0603CD270JTT feature comparison

NIN-HJ270JTRF NIC Components Corp

Buy Now Datasheet

PE-0603CD270JTT Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer NIC COMPONENTS CORP PULSE ELECTRONICS CORP
Package Description 0603 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 14 Weeks 6 Weeks, 3 Days
Case/Size Code 0603 0603
Construction Chip Rectangular
DC Resistance 0.2 Ω 0.22 Ω
Inductance-Nom (L) 0.027 µH 0.027 µH
Inductor Application HIGH CURRENT INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.12 mm 1.24 mm
Packing Method TR, Embossed, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 35 35
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 2800 MHz 2800 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED@250MHZ
Surface Mount YES YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Samacsys Manufacturer Pulse Electronics
Core Material CERAMIC

Compare NIN-HJ270JTRF with alternatives

Compare PE-0603CD270JTT with alternatives