PE-0603CD270JTT vs WLCW1608Z0J27NPB feature comparison

PE-0603CD270JTT Pulse Electronics Corporation

Buy Now Datasheet

WLCW1608Z0J27NPB Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP WALSIN TECHNOLOGY CORP
Package Description 0603 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 6 Weeks, 3 Days
Samacsys Manufacturer Pulse Electronics
Case/Size Code 0603 0603
Construction Rectangular RECTANGULAR PACKAGE
Core Material CERAMIC CERAMIC
DC Resistance 0.22 Ω 0.22 Ω
Inductance-Nom (L) 0.027 µH 0.027 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.24 mm 1.12 mm
Packing Method TR, 7 Inch TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom) 35 40
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 2800 MHz 2800 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin (Sn)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Special Feature Q IS MEASURED AT: 250 MHZ

Compare PE-0603CD270JTT with alternatives

Compare WLCW1608Z0J27NPB with alternatives