NIN-HJ270JTRF
vs
WLCW1608Z0J27NPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
NIC COMPONENTS CORP
WALSIN TECHNOLOGY CORP
Package Description
0603
0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
14 Weeks
Case/Size Code
0603
0603
Construction
Chip
RECTANGULAR PACKAGE
DC Resistance
0.2 Ω
0.22 Ω
Inductance-Nom (L)
0.027 µH
0.027 µH
Inductor Application
HIGH CURRENT INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.02 mm
1.02 mm
Package Length
1.8 mm
1.8 mm
Package Style
SMT
SMT
Package Width
1.12 mm
1.12 mm
Packing Method
TR, Embossed, 7 Inch
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
35
40
Rated Current-Max
0.6 A
0.6 A
Self Resonance Frequency
2800 MHz
2800 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED@250MHZ
Q IS MEASURED AT: 250 MHZ
Surface Mount
YES
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
250 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Core Material
CERAMIC
Compare NIN-HJ270JTRF with alternatives
Compare WLCW1608Z0J27NPB with alternatives