NHI-1572RT/883
vs
NHI-1553RTFP/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL HYBRID INC
NATIONAL HYBRID INC
Part Package Code
DIP
DFP
Package Description
PLUG IN-66
DFP,
Pin Count
66
66
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
12
12
Boundary Scan
NO
NO
Clock Frequency-Max
10 MHz
10 MHz
Communication Protocol
MIL-STD-1553B; MIL-STD-1760A
MIL-STD-1553B; MIL-STD-1760A
Data Encoding/Decoding Method
BIPH-LEVEL(MANCHESTER)
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
0.125 MBps
External Data Bus Width
16
16
JESD-30 Code
R-PQIP-P66
R-PDFP-F66
Length
46.482 mm
46.99 mm
Low Power Mode
NO
NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
2
2
Number of Terminals
66
66
On Chip Data RAM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QIP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (words)
4096
4096
Seated Height-Max
5.715 mm
3.81 mm
Supply Current-Max
675 mA
675 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
FLAT
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
27.94 mm
24.765 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches
1
1
Category CO2 Kg
12.04
Compliance Temperature Grade
Military: -55C to +125C
Compare NHI-1572RT/883 with alternatives
Compare NHI-1553RTFP/883 with alternatives