NHI-1553RTFP/883
vs
NHI-1553RT/M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL HYBRID INC
NATIONAL HYBRID INC
Part Package Code
DFP
DIP
Package Description
DFP,
QIP,
Pin Count
66
66
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
12
12
Boundary Scan
NO
NO
Clock Frequency-Max
10 MHz
10 MHz
Communication Protocol
MIL-STD-1553B; MIL-STD-1760A
MIL-STD-1553B; MIL-STD-1760A
Data Encoding/Decoding Method
BIPH-LEVEL(MANCHESTER)
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
0.125 MBps
External Data Bus Width
16
16
JESD-30 Code
R-PDFP-F66
R-PQIP-P66
Length
46.99 mm
46.482 mm
Low Power Mode
NO
NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
2
2
Number of Terminals
66
66
On Chip Data RAM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DFP
QIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
4096
4096
Seated Height-Max
3.81 mm
5.715 mm
Supply Current-Max
675 mA
675 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
QUAD
Width
24.765 mm
27.94 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches
2
2
Compare NHI-1553RTFP/883 with alternatives
Compare NHI-1553RT/M with alternatives