NHI-1572RT/883 vs 5962-9168705HXX feature comparison

NHI-1572RT/883 Data Device Corporation

Buy Now Datasheet

5962-9168705HXX National Hybrid Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DATA DEVICE CORP NATIONAL HYBRID INC
Package Description QIP, QIP,
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 12 12
Boundary Scan NO NO
Clock Frequency-Max 10 MHz
Communication Protocol MIL-STD-1553B; MIL-STD-1760A MIL-STD-1553
Data Encoding/Decoding Method BIPH-LEVEL(MANCHESTER) NRZ
Data Transfer Rate-Max 0.125 MBps
External Data Bus Width 16 16
JESD-30 Code R-PQIP-P66 R-XQIP-T66
Length 46.482 mm 46.482 mm
Low Power Mode NO NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 2 2
Number of Terminals 66 66
On Chip Data RAM Width 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QIP QIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 4096
Seated Height-Max 5.715 mm 5.08 mm
Supply Current-Max 675 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position QUAD QUAD
Width 27.94 mm 27.94 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches 2 3
Part Package Code DIP
Pin Count 66
Screening Level MIL-STD-883

Compare NHI-1572RT/883 with alternatives

Compare 5962-9168705HXX with alternatives