NG80386SXL-16S
vs
CX486SLC/E-V20-QP
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
CYRIX CORP
Part Package Code
QFP
Package Description
GQFF, TAPEPAK,100P,.025
BUMPERED, QFP-100
Pin Count
100
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
23
23
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
32.26 MHz
40 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
YES
JESD-30 Code
S-PQFP-F100
S-PQFP-G100
JESD-609 Code
e0
Length
19 mm
19.05 mm
Low Power Mode
YES
YES
Number of DMA Channels
Number of External Interrupts
2
3
Number of Serial I/Os
Number of Terminals
100
100
On Chip Data RAM Width
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
GQFF
BQFP
Package Equivalence Code
TAPEPAK,100P,.025
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, GUARD RING
FLATPACK, BUMPER
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
4.8 mm
4.57 mm
Speed
16 MHz
20 MHz
Supply Current-Max
160 mA
235 mA
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
Terminal Form
FLAT
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
19 mm
19.05 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Additional Feature
HARDWARE MULTIPLIER; SINGLE CYCLE INSTRUCTION EXECUTION
Compare NG80386SXL-16S with alternatives
Compare CX486SLC/E-V20-QP with alternatives