CX486SLC/E-V20-QP vs SB80L188EC-16 feature comparison

CX486SLC/E-V20-QP Cyrix Corp

Buy Now Datasheet

SB80L188EC-16 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYRIX CORP INTEL CORP
Package Description BUMPERED, QFP-100 LFQFP, QFP100,.63SQ,20
Reach Compliance Code unknown unknown
Additional Feature HARDWARE MULTIPLIER; SINGLE CYCLE INSTRUCTION EXECUTION
Address Bus Width 23 20
Bit Size 32 16
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 32 MHz
External Data Bus Width 16 8
Format FIXED POINT FIXED POINT
Integrated Cache YES NO
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 19.05 mm 14 mm
Low Power Mode YES YES
Number of DMA Channels 4
Number of External Interrupts 3 9
Number of Serial I/Os 2
Number of Terminals 100 100
On Chip Data RAM Width
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, BUMPER FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.57 mm 1.66 mm
Speed 20 MHz 16 MHz
Supply Current-Max 235 mA 42 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position QUAD QUAD
Width 19.05 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Rohs Code No
Part Package Code QFP
Pin Count 100
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
JESD-609 Code e0
Package Equivalence Code QFP100,.63SQ,20
Terminal Finish TIN LEAD

Compare CX486SLC/E-V20-QP with alternatives

Compare SB80L188EC-16 with alternatives