NG80386SXL-16S vs 79R3041-33PF8 feature comparison

NG80386SXL-16S AMD

Buy Now Datasheet

79R3041-33PF8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description GQFF, TAPEPAK,100P,.025 LFQFP, QFP100,.63SQ,20
Pin Count 100 100
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 23 32
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 32.26 MHz 66.67 MHz
External Data Bus Width 16 32
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-F100 S-PQFP-G100
JESD-609 Code e0 e0
Length 19 mm 14 mm
Low Power Mode YES NO
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os
Number of Terminals 100 100
On Chip Data RAM Width
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code GQFF LFQFP
Package Equivalence Code TAPEPAK,100P,.025 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.8 mm 1.6 mm
Speed 16 MHz 33 MHz
Supply Current-Max 160 mA 370 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form FLAT GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Width 19 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 1
Additional Feature BURST BUS; 5 PIPELINE STAGES
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 20

Compare NG80386SXL-16S with alternatives

Compare 79R3041-33PF8 with alternatives