NG80386SX-25/F
vs
KUINTEL386SX33
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
INTEL CORP
Part Package Code
QFP
QFP
Package Description
GQFF, TAPEPAK,100P,.025
QFP,
Pin Count
100
100
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
BARREL SHIFTER; ADDER
OPTEMP SPECIFIED AS TC; BARREL SHIFTER; NUMERIC COPROCESSOR INTERFACE
Address Bus Width
24
24
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
50 MHz
66.67 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-F100
R-PQFP-G100
JESD-609 Code
e0
Length
19 mm
20 mm
Low Power Mode
NO
NO
Number of DMA Channels
Number of External Interrupts
2
2
Number of Serial I/Os
Number of Terminals
100
100
On Chip Data RAM Width
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
GQFF
QFP
Package Equivalence Code
TAPEPAK,100P,.025
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, GUARD RING
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
4.8 mm
3.15 mm
Speed
25 MHz
33 MHz
Supply Current-Max
190 mA
380 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
Terminal Form
FLAT
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
19 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Compare NG80386SX-25/F with alternatives
Compare KUINTEL386SX33 with alternatives