KUINTEL386SX33
vs
SB80L188EC-16
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
QFP
QFP
Package Description
QFP,
LFQFP, QFP100,.63SQ,20
Pin Count
100
100
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
OPTEMP SPECIFIED AS TC; BARREL SHIFTER; NUMERIC COPROCESSOR INTERFACE
Address Bus Width
24
20
Bit Size
32
16
Boundary Scan
NO
NO
Clock Frequency-Max
66.67 MHz
32 MHz
External Data Bus Width
16
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PQFP-G100
S-PQFP-G100
Length
20 mm
14 mm
Low Power Mode
NO
YES
Number of DMA Channels
4
Number of External Interrupts
2
9
Number of Serial I/Os
2
Number of Terminals
100
100
On Chip Data RAM Width
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
3.15 mm
1.66 mm
Speed
33 MHz
16 MHz
Supply Current-Max
380 mA
42 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
QFP100,.63SQ,20
Terminal Finish
TIN LEAD
Compare KUINTEL386SX33 with alternatives
Compare SB80L188EC-16 with alternatives