NG80386SX-20F vs MC68EC020FG16 feature comparison

NG80386SX-20F AMD

Buy Now Datasheet

MC68EC020FG16 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC MOTOROLA INC
Part Package Code QFP QFP
Package Description PLASTIC, QFP-100 QFP, QFP100,.7X1.0
Pin Count 100 100
Reach Compliance Code unknown unknown
Address Bus Width 23 24
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 16.67 MHz
External Data Bus Width 16 32
Format FIXED POINT FIXED POINT
Integrated Cache NO YES
JESD-30 Code S-PQFP-F100 R-PQFP-G100
JESD-609 Code e0 e0
Length 19 mm 20 mm
Low Power Mode NO NO
Number of DMA Channels
Number of External Interrupts 2 8
Number of Serial I/Os
Number of Terminals 100 100
On Chip Data RAM Width
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code GQFF QFP
Package Equivalence Code TAPEPAK,100P,.025 QFP100,.7X1.0
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, GUARD RING FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.8 mm 3.1 mm
Speed 20 MHz 16.67 MHz
Supply Current-Max 305 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS HCMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form FLAT GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 19 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 2
HTS Code 8542.31.00.01
Additional Feature DYNAMIC BUS SIZING; 3 PIPELINE STAGES

Compare NG80386SX-20F with alternatives

Compare MC68EC020FG16 with alternatives