NEXM473Z5.5V10.5X5TRF
vs
MAL219612473E3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
NIC COMPONENTS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
, 4120
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.40
8532.29.00.40
Additional Feature
NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.06F
Capacitance
47000 µF
47000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
ELECTRIC DOUBLE LAYER CAPACITOR
Height
11.5 mm
Length
10.5 mm
7 mm
Manufacturer Series
NEXM
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
RECTANGULAR PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
TR
BULK
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
5.5 V
5.5 V
Series
NEXM
Size Code
4120
Surface Mount
NO
NO
Terminal Pitch
5 mm
5 mm
Terminal Shape
FLAT
FLAT
Width
5 mm
Base Number Matches
1
2
Pbfree Code
Yes
Diameter
13 mm
JESD-609 Code
e3
Polarity
POLARIZED
Terminal Finish
MATTE TIN
Compare NEXM473Z5.5V10.5X5TRF with alternatives
Compare MAL219612473E3 with alternatives