MAL219612473E3 vs FYH0H473Z feature comparison

MAL219612473E3 Vishay BCcomponents

Buy Now Datasheet

FYH0H473Z TOKIN Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TOKIN CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 47000 µF 47000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Diameter 13 mm
JESD-609 Code e3
Length 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Pitch 5 mm
Terminal Shape FLAT FLAT
Base Number Matches 2 2
Additional Feature NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.075F
Manufacturer Series FYH

Compare MAL219612473E3 with alternatives