NESG2030M04
vs
NE68718
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
NEC ELECTRONICS AMERICA INC
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.035 A
|
0.03 A
|
DC Current Gain-Min (hFE) |
200
|
|
Number of Elements |
1
|
1
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.08 W
|
|
Surface Mount |
YES
|
YES
|
Transistor Element Material |
SILICON GERMANIUM
|
SILICON
|
Base Number Matches |
2
|
2
|
Package Description |
|
PLASTIC, 18, 4 PIN
|
Additional Feature |
|
LOW NOISE
|
Configuration |
|
SINGLE
|
Highest Frequency Band |
|
S BAND
|
JESD-30 Code |
|
R-PDSO-G4
|
Number of Terminals |
|
4
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transition Frequency-Nom (fT) |
|
13000 MHz
|
|
|
|
Compare NE68718 with alternatives