Part Details for NESG2030M04 by Renesas Electronics Corporation
Overview of NESG2030M04 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for NESG2030M04
NESG2030M04 CAD Models
NESG2030M04 Part Data Attributes
|
NESG2030M04
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NESG2030M04
Renesas Electronics Corporation
X BAND, SiGe, NPN, RF SMALL SIGNAL TRANSISTOR, SUPER MINIMOLD, M04, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.035 A | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.08 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON GERMANIUM |