NE68718 vs 2SC4093-T1RBH feature comparison

NE68718 NEC Electronics America Inc

Buy Now Datasheet

2SC4093-T1RBH NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC NEC ELECTRONICS CORP
Package Description PLASTIC, 18, 4 PIN SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown compliant
ECCN Code EAR99
Samacsys Manufacturer NEC
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.03 A 0.1 A
Configuration SINGLE SINGLE
Highest Frequency Band S BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 13000 MHz 7000 MHz
Base Number Matches 2 4
Pbfree Code No
Rohs Code No
Pin Count 4
Case Connection COLLECTOR
Collector-Base Capacitance-Max 0.95 pF
Collector-Emitter Voltage-Max 12 V
JESD-609 Code e0
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER

Compare NE68718 with alternatives

Compare 2SC4093-T1RBH with alternatives