NE960R275
vs
FLU35XM
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
FUJITSU SEMICONDUCTOR AMERICA INC
|
Package Description |
,
|
MICROWAVE, R-CQMW-F4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Case Connection |
SOURCE
|
SOURCE
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
15 V
|
15 V
|
Drain Current-Max (ID) |
0.3 A
|
|
FET Technology |
METAL SEMICONDUCTOR
|
JUNCTION
|
Highest Frequency Band |
KU BAND
|
L BAND
|
Number of Elements |
1
|
1
|
Operating Mode |
DEPLETION MODE
|
DEPLETION MODE
|
Operating Temperature-Max |
175 °C
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation Ambient-Max |
1.5 W
|
|
Base Number Matches |
1
|
1
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
CASE XM
|
Additional Feature |
|
HIGH RELIABILITY
|
JESD-30 Code |
|
R-CQMW-F4
|
Number of Terminals |
|
4
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROWAVE
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
QUAD
|
Transistor Element Material |
|
GALLIUM ARSENIDE
|
|
|
|
Compare NE960R275 with alternatives
Compare FLU35XM with alternatives