NE68119-T1
vs
2SC5181-T1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS AMERICA INC
|
NEC ELECTRONICS CORP
|
Package Description |
ULTRA SUPER MINIMOLD, PLASTIC PACKAGE-3
|
ULTRA SUPER MINIMOLD PACKAGE-3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
|
Collector Current-Max (IC) |
0.065 A
|
0.01 A
|
Collector-Base Capacitance-Max |
0.9 pF
|
0.6 pF
|
Collector-Emitter Voltage-Max |
10 V
|
3 V
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
S BAND
|
L BAND
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
7000 MHz
|
13000 MHz
|
Base Number Matches |
1
|
3
|
Pin Count |
|
3
|
DC Current Gain-Min (hFE) |
|
70
|
Operating Temperature-Max |
|
150 °C
|
|
|
|
Compare NE68119-T1 with alternatives
Compare 2SC5181-T1 with alternatives