NE68119-T1
vs
2SC5010-T1FB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NEC ELECTRONICS CORP
Package Description
ULTRA SUPER MINIMOLD, PLASTIC PACKAGE-3
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.065 A
0.03 A
Collector-Base Capacitance-Max
0.9 pF
0.7 pF
Collector-Emitter Voltage-Max
10 V
6 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
80
75
Highest Frequency Band
S BAND
L BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.1 W
Power Dissipation-Max (Abs)
0.1 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
7000 MHz
12000 MHz
Base Number Matches
3
2
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare NE68119-T1 with alternatives
Compare 2SC5010-T1FB with alternatives