NE68119-T1 vs 2SC5801-FB feature comparison

NE68119-T1 Renesas Electronics Corporation

Buy Now Datasheet

2SC5801-FB NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description ULTRA SUPER MINIMOLD, PLASTIC PACKAGE-3 LEADLESS MINIMOLD PACKAGE-3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.065 A 0.1 A
Collector-Base Capacitance-Max 0.9 pF 0.8 pF
Collector-Emitter Voltage-Max 10 V 5.5 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 80
Highest Frequency Band S BAND L BAND
JESD-30 Code R-PDSO-G3 R-PDSO-F3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.1 W
Power Dissipation-Max (Abs) 0.1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 7000 MHz 6500 MHz
Base Number Matches 3 3
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare NE68119-T1 with alternatives