NE594D vs A6118SLWTR feature comparison

NE594D NXP Semiconductors

Buy Now Datasheet

A6118SLWTR Allegro MicroSystems LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ALLEGRO MICROSYSTEMS LLC
Part Package Code SOIC SOIC
Package Description SOP, SOP20,.4 SOP,
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode PARALLEL PARALLEL
Display Mode DIGIT SEGMENT
Input Characteristics STANDARD STANDARD
Interface IC Type VACUUM FLUORESCENT DISPLAY DRIVER VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.8 mm
Multiplexed Display Capability NO NO
Number of Digits/Characters 1-DIGIT
Number of Functions 1 8
Number of Segments 8 8
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C
Output Characteristics TOTEM-POLE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 6 mA 9 mA
Supply Voltage-Max 40 V 70 V
Supply Voltage-Min 4.75 V 5 V
Supply Voltage-Nom 35 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
kg CO2e/kg 11.5
Average Weight (mg) 624.9
CO2e (mg) 7186.35
Category CO2 Kg 11.5
Compliance Temperature Grade Commercial Extended: -20C to +85C

Compare NE594D with alternatives

Compare A6118SLWTR with alternatives